Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEKMW421VSN391MQ50S
Order Code2504467
Product RangeKMW Series
Technical Datasheet
364 In Stock
Need more?
364 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.320 (CNY122.4016) |
| 2+ | CNY93.430 (CNY105.5759) |
| 3+ | CNY77.350 (CNY87.4055) |
| 5+ | CNY74.610 (CNY84.3093) |
| 10+ | CNY71.750 (CNY81.0775) |
| 20+ | CNY70.280 (CNY79.4164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.32 (CNY122.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKMW421VSN391MQ50S
Order Code2504467
Product RangeKMW Series
Technical Datasheet
Voltage(DC)420V
Voltage(AC)-
Capacitor TerminalsSnap-In
PolarityPolar
Product RangeKMW Series
Product Diameter25.4mm
Operating Temperature Min-25°C
Qualification-
Technical Specifications
Voltage(DC)
420V
Capacitor Terminals
Snap-In
Product Range
KMW Series
Operating Temperature Min
-25°C
Voltage(AC)
-
Polarity
Polar
Product Diameter
25.4mm
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083916