Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEKYB350ELL470ME11D
Order Code2504394
Product RangeKYB Series
Technical Datasheet
86 In Stock
Need more?
86 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY2.570 (CNY2.9041) |
10+ | CNY1.400 (CNY1.582) |
100+ | CNY0.784 (CNY0.8859) |
500+ | CNY0.696 (CNY0.7865) |
1000+ | CNY0.659 (CNY0.7447) |
2000+ | CNY0.557 (CNY0.6294) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.57 (CNY2.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKYB350ELL470ME11D
Order Code2504394
Product RangeKYB Series
Technical Datasheet
Capacitance47µF
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangeKYB Series
Operating Temperature Min-40°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
47µF
Polarity
Polar
Lead Spacing
2mm
Product Length
-
Product Height
11mm
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Width
-
Product Range
KYB Series
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635