Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEKZN250ELL271MHB5D
Order Code2504416
Product RangeKZN Series
Technical Datasheet
533 In Stock
Need more?
533 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.180 (CNY4.7234) |
| 10+ | CNY2.170 (CNY2.4521) |
| 100+ | CNY1.970 (CNY2.2261) |
| 500+ | CNY1.620 (CNY1.8306) |
| 1000+ | CNY1.490 (CNY1.6837) |
| 2000+ | CNY1.470 (CNY1.6611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.18 (CNY4.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKZN250ELL271MHB5D
Order Code2504416
Product RangeKZN Series
Technical Datasheet
Capacitance270µF
Capacitor Case / PackageRadial Leaded
Product Diameter8mm
Product RangeKZN Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Alternatives for EKZN250ELL271MHB5D
1 Product Found
Technical Specifications
Capacitance
270µF
Product Diameter
8mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Leaded
Product Range
KZN Series
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804