Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoELXS401VSN681MA45S
Order Code2842033
Product RangeLXS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoELXS401VSN681MA45S
Order Code2842033
Product RangeLXS Series
Technical Datasheet
Capacitance680µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeLXS Series
Product Diameter35mm
Product Height45mm
Lead Spacing10mm
ESR-
Ripple Current2.4A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
Product Overview
The LXS series capacitors from United Chemi-Con are snap-in type, large capacitance aluminium electrolytic capacitors for solar power generation. These capacitors are perfect solution for applications which require high ripple current and long life.
- Capacitance values ranges from 82μF to 3300μF
- Voltage rating available from 160VDC to 500VDC
- Capacitor size varies from 22mm x 25mm to 35mm x 60mm
- Capacitance tolerance is ±20%
- Operating temperature range from -25˚C to 105˚C
- Endurance with ripple current is 5000hours at 105˚C
- Non solvent resistant type
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
680µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
2.4A
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
LXS Series
Product Height
45mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093941