Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoELXY100ELL272MK30S
Order Code1568816
Product RangeLXY Series
Technical Datasheet
451 In Stock
Need more?
451 Delivery in 3-4 Business Days(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.250 (CNY11.5825) |
10+ | CNY7.050 (CNY7.9665) |
100+ | CNY5.080 (CNY5.7404) |
500+ | CNY4.580 (CNY5.1754) |
1000+ | CNY4.420 (CNY4.9946) |
2000+ | CNY4.260 (CNY4.8138) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.25 (CNY11.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoELXY100ELL272MK30S
Order Code1568816
Product RangeLXY Series
Technical Datasheet
Capacitance2700µF
Voltage(DC)10V
Capacitance Tolerance 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature7000 hours @ 105C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height30mm
Product RangeLXY Series
ESR0.03ohm
Ripple Current1.95A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Alternatives for ELXY100ELL272MK30S
2 Products Found
Technical Specifications
Capacitance
2700µF
Capacitance Tolerance
20%
Lifetime @ Temperature
7000 hours @ 105C
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
LXY Series
Ripple Current
1.95A
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
10V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
30mm
ESR
0.03ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005