Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEMHJ160ADA101MHA0G
Order Code2504527
Product RangeAlchip MHJ Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMHJ160ADA101MHA0G
Order Code2504527
Product RangeAlchip MHJ Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)16V
ESR0.15ohm
Lifetime @ Temperature3000 hours @ 125C
PolarityPolar
Product RangeAlchip MHJ Series
Capacitance Tolerance 20%
Capacitor TerminalsSolder
Product Diameter8mm
Product Length-
Product Width-
Product Height10mm
Ripple Current350mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
Alternatives for EMHJ160ADA101MHA0G
2 Products Found
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
16V
Lifetime @ Temperature
3000 hours @ 125C
Product Range
Alchip MHJ Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Capacitance
100µF
ESR
0.15ohm
Polarity
Polar
Capacitance Tolerance
20%
Product Diameter
8mm
Product Width
-
Ripple Current
350mA
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824