Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEMVE101ARA101MKE0S
Order Code1711008
Product RangeMVE Series
Technical Datasheet
8 In Stock
Need more?
8 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.210 (CNY8.1473) |
| 10+ | CNY6.920 (CNY7.8196) |
| 25+ | CNY6.790 (CNY7.6727) |
| 50+ | CNY5.320 (CNY6.0116) |
| 100+ | CNY5.210 (CNY5.8873) |
| 250+ | CNY5.100 (CNY5.763) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.21 (CNY8.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMVE101ARA101MKE0S
Order Code1711008
Product RangeMVE Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)100V
ESR-
Lifetime @ Temperature2000 hours @ 125C
PolarityPolar
Product RangeMVE Series
Capacitance Tolerance 20%
Capacitor TerminalsSolder
Product Diameter12.5mm
Product Length-
Product Width-
Product Height13.5mm
Ripple Current380mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
100V
Lifetime @ Temperature
2000 hours @ 125C
Product Range
MVE Series
Capacitor Terminals
Solder
Product Length
-
Product Height
13.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (23-Jan-2024)
Capacitance
100µF
ESR
-
Polarity
Polar
Capacitance Tolerance
20%
Product Diameter
12.5mm
Product Width
-
Ripple Current
380mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046