Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEMVY101ARA101MKE0S
Order Code1711029
Product RangeMVY Series
Your Part Number
Technical Datasheet
127 In Stock
Need more?
127 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.810 (CNY9.9553) |
| 10+ | CNY6.420 (CNY7.2546) |
| 25+ | CNY5.800 (CNY6.554) |
| 50+ | CNY5.180 (CNY5.8534) |
| 100+ | CNY4.560 (CNY5.1528) |
| 250+ | CNY4.470 (CNY5.0511) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.81 (CNY9.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMVY101ARA101MKE0S
Order Code1711029
Product RangeMVY Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)100V
ESR0.33ohm
Lifetime @ Temperature2000 hours @ 125C
PolarityPolar
Product RangeMVY Series
Capacitance Tolerance 20%
Capacitor TerminalsSolder
Product Diameter12.5mm
Product Length-
Product Width-
Product Height13.5mm
Ripple Current450mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
100V
Lifetime @ Temperature
2000 hours @ 125C
Product Range
MVY Series
Capacitor Terminals
Solder
Product Length
-
Product Height
13.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (23-Jan-2024)
Capacitance
100µF
ESR
0.33ohm
Polarity
Polar
Capacitance Tolerance
20%
Product Diameter
12.5mm
Product Width
-
Ripple Current
450mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (1)
Alternatives for EMVY101ARA101MKE0S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005367