Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoHHXJ500ARA181MJC5G
Order Code4631501
Product RangeHXJ Series
Your Part Number
Technical Datasheet
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.510 (CNY15.2663) |
| 10+ | CNY6.990 (CNY7.8987) |
| 50+ | CNY6.230 (CNY7.0399) |
| 100+ | CNY5.470 (CNY6.1811) |
| 200+ | CNY5.370 (CNY6.0681) |
| 400+ | CNY5.270 (CNY5.9551) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.51 (CNY15.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoHHXJ500ARA181MJC5G
Order Code4631501
Product RangeHXJ Series
Technical Datasheet
Capacitance180µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Capacitor Case / PackageRadial Can - SMD
ESR0.019ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter10mm
Product Length-
Product Width-
Product Height12.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeHXJ Series
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
180µF
Voltage(DC)
50V
ESR
0.019ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
HXJ Series
SVHC
No SVHC (07-Nov-2024)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
12.5mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001