Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoKTJ101B475M55AFT00
Order Code4630817
Product RangeNTJ Series
Your Part Number
Technical Datasheet
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.340 (CNY22.9842) |
| 10+ | CNY13.110 (CNY14.8143) |
| 50+ | CNY12.820 (CNY14.4866) |
| 100+ | CNY12.520 (CNY14.1476) |
| 200+ | CNY12.230 (CNY13.8199) |
| 400+ | CNY11.930 (CNY13.4809) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.34 (CNY22.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoKTJ101B475M55AFT00
Order Code4630817
Product RangeNTJ Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)100VDC
Capacitance Tolerance± 20%
Capacitor Case / Package2220 [5750 Metric]
Dielectric CharacteristicX7R
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeNTJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7R
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
100VDC
Capacitor Case / Package
2220 [5750 Metric]
Capacitor Mounting
Surface Mount
Product Range
NTJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001