Print Page
395 In Stock
Need more?
395 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.870 (CNY116.2431) |
| 5+ | CNY98.310 (CNY111.0903) |
| 10+ | CNY92.530 (CNY104.5589) |
| 20+ | CNY88.750 (CNY100.2875) |
| 50+ | CNY87.060 (CNY98.3778) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.87 (CNY116.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 0E79-40A0 is a double-pole panel mount Pushbutton Switch with short button momentary actuator. It is made of thermoplastic polyester case with Silver-CdO contacts and thermoplastic acetyl actuator button.
- Long life coil spring, snap action mechanism
- Snap in mounting
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current Max
10A
Product Range
E Series
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018371