Print Page
1,161 In Stock
Need more?
1161 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.990 (CNY35.0187) |
| 10+ | CNY27.120 (CNY30.6456) |
| 25+ | CNY26.580 (CNY30.0354) |
| 50+ | CNY26.040 (CNY29.4252) |
| 100+ | CNY25.500 (CNY28.815) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.99 (CNY35.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoD459-V3AA
Order Code1519060
Product RangeD4 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorButton
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max16A
Contact Voltage DC Nom-
Product RangeD4 Series
Contact Voltage AC Nom250V
Operating Force Max100gf
SVHCNo SVHC (25-Jun-2025)
Product Overview
The D459-V3AA is a single-pole single-throw (SPST) Miniature Snap Action Switch with a plunger actuator. The D4 series switch has versatile snap switch with various auxiliary actuators and mounting points, high level of repeat accuracy and contact stability. It has silver-nickel contacts, CuZn quick connect/solder terminal and PET case.
- Versatile miniature snap switch
- Light operating force
- 6.3 x 0.8mm Quick connect terminal
- -40 to 85°C Temperature range
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
D4 Series
Operating Force Max
100gf
Microswitch Actuator
Button
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0074