Print Page
4,343 In Stock
Need more?
4343 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.840 (CNY14.5092) |
| 10+ | CNY12.750 (CNY14.4075) |
| 25+ | CNY12.660 (CNY14.3058) |
| 50+ | CNY12.570 (CNY14.2041) |
| 100+ | CNY12.320 (CNY13.9216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.84 (CNY14.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoDB3C-A1LB
Order Code1518967
Product RangeDB Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom-
Product RangeDB Series
Contact Voltage AC Nom250VAC
Operating Force Max60gf
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DB series subminiature Snap-action Switch with high repeat accuracy, high contact stability due to specific contact materials. It comes with PET base/cover and silver-plated brass terminals.
- Wide variety of auxiliary actuators available
- Actuators can also be retrofitted
- -40 to120°C Ambient temperature range
- Mechanical life up to 15,000,000 actuations
- Approved according to EN 61058 and UL 1054
- IP50 Degree of protection
- Two mounting positions
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
DB Series
Operating Force Max
60gf
Microswitch Actuator
Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865