Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHOMERICS
Manufacturer Part No77-12-3126-G8710
Order Code3220517
Product RangeSOFT-SHIELD 3500
Technical Datasheet
159 In Stock
Need more?
159 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.200 (CNY117.746) |
| 5+ | CNY94.290 (CNY106.5477) |
| 10+ | CNY83.570 (CNY94.4341) |
| 25+ | CNY76.040 (CNY85.9252) |
| 50+ | CNY68.120 (CNY76.9756) |
| 145+ | CNY64.730 (CNY73.1449) |
| 725+ | CNY62.030 (CNY70.0939) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.20 (CNY117.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHOMERICS
Manufacturer Part No77-12-3126-G8710
Order Code3220517
Product RangeSOFT-SHIELD 3500
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Product Length1mm
Product Width5.99mm
Product Depth5.99mm
Product RangeSOFT-SHIELD 3500
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
5.99mm
SVHC
No SVHC (17-Dec-2015)
Gasket Material
Fabric over Foam
Product Width
5.99mm
Product Range
SOFT-SHIELD 3500
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011