Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHOMERICS
Manufacturer Part No77-12-3175-G8709
Order Code3220516
Product RangeSOFT-SHIELD 3500
Your Part Number
Technical Datasheet
86 In Stock
Need more?
86 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.740 (CNY120.6162) |
| 5+ | CNY96.600 (CNY109.158) |
| 10+ | CNY85.660 (CNY96.7958) |
| 25+ | CNY77.960 (CNY88.0948) |
| 50+ | CNY69.880 (CNY78.9644) |
| 129+ | CNY66.390 (CNY75.0207) |
| 645+ | CNY64.920 (CNY73.3596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.74 (CNY120.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHOMERICS
Manufacturer Part No77-12-3175-G8709
Order Code3220516
Product RangeSOFT-SHIELD 3500
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Product Length1mm
Product Width12.7mm
Product Depth9.53mm
Product RangeSOFT-SHIELD 3500
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
9.53mm
SVHC
No SVHC (17-Dec-2015)
Gasket Material
Fabric over Foam
Product Width
12.7mm
Product Range
SOFT-SHIELD 3500
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0313