200 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,515.760 (CNY2,842.8088) |
Product Information
Product Overview
CCH-18-101-0100 is a CHO-FOIL® EMI shielding foil tape. This conductive adhesive version, copper foil tape provides an economical solution to applications requiring excellent electrical conductivity across substrates. CHO-FOIL® can be used to wrap cables in order to provide a low impedance connection between cables and backshells. Metal shielding tape is idea for seams of EMI test chambers and enclosures to provide electrical continuity and enhanced shielding. Seams of EMI shielded rooms and other shielded test enclosure setups are more easily sealed with CHO-FOIL® tape so as to provide electrical continuity and thus higher shielding effectiveness.
- 609.6mm max roll width, 0.0356mm material thickness
- 16.5m length, 25.4mm width
- Electrically conductive acrylic type, UL 94 V-0 rating
- Electrically conductive
- Operating temperature range from -40°C to 205°C
- Copper foil, conductive adhesive version
Technical Specifications
Pressure Sensitive Adhesive
Conductive
18yard
1"
CCH
Copper
2.9 mil (0.073 mm)
16.5m
25.4mm
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate