Print Page
52 In Stock
231 more incoming. You can reserve stock now
20 Delivery in 3-4 Business Days(SG stock)
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY514.910 (CNY581.8483) |
| 5+ | CNY486.190 (CNY549.3947) |
| 10+ | CNY476.980 (CNY538.9874) |
| 25+ | CNY467.760 (CNY528.5688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY514.91 (CNY581.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHOMERICS
Manufacturer Part NoCCJ-18-201-0100
Order Code1218474
Product RangeCCJ
Technical Datasheet
Adhesive TypePressure Sensitive Adhesive
Tape TypeAluminium Foil
ConductivityConductive
Total Tape Thickness3.5 mil (0.088 mm)
Roll Length - Imperial54ft
Roll Length - Metric16.5m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product RangeCCJ
SVHCNo SVHC (14-Jun-2023)
Product Overview
- CHO-FOIL® EMI shielding foil tape with conductive adhesive
- Economical EMI shielding solution for variety of commercial uses
- Available in aluminium foil backed with chomerics highly conductive pressure-sensitive adhesive
- Provides corrosion resistant ground contact points
- Provides electrical continuity in seams of EMI shielded rooms and electronic enclosures
Technical Specifications
Adhesive Type
Pressure Sensitive Adhesive
Conductivity
Conductive
Roll Length - Imperial
54ft
Tape Width - Imperial
1"
Product Range
CCJ
Tape Type
Aluminium Foil
Total Tape Thickness
3.5 mil (0.088 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
25.4mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76072099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16