Print Page
7 In Stock
1 more incoming. You can reserve stock now
7 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,115.830 (CNY1,260.8879) |
5+ | CNY1,051.670 (CNY1,188.3871) |
10+ | CNY1,030.640 (CNY1,164.6232) |
25+ | CNY1,009.610 (CNY1,140.8593) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,115.83 (CNY1,260.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHOMERICS
Manufacturer Part NoCCK-18-101-0100
Order Code1218466
Product RangeCCJ
Technical Datasheet
Adhesive TypePressure Sensitive Adhesive
Tape TypeCopper
ConductivityConductive
Total Tape Thickness3.5 mil (0.088 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product RangeCCJ
SVHCNo SVHC (07-Nov-2024)
Product Overview
- CHO-FOIL® EMI shielding foil tape with conductive adhesive
- Economical EMI shielding solution for variety of commercial uses
- Tin plated copper foil backed with chomerics highly conductive pressure sensitive adhesive
- Meets the requirements of MIL-T-10727 for corrosion resistance
- Provides corrosion resistant ground contact points
- Provides electrical continuity in seams of EMI shielded rooms and electronic enclosures
Technical Specifications
Adhesive Type
Pressure Sensitive Adhesive
Conductivity
Conductive
Roll Length - Imperial
18yard
Tape Width - Imperial
1"
Product Range
CCJ
Tape Type
Copper
Total Tape Thickness
3.5 mil (0.088 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
25.4mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74102100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26