Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHOMERICS
Manufacturer Part NoCCK-18-101-0200
Order Code1218471
Product RangeCHO-FOIL CCK Series
Technical Datasheet
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,168.640 (CNY2,450.5632) |
| 5+ | CNY2,049.600 (CNY2,316.048) |
| 10+ | CNY2,010.580 (CNY2,271.9554) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,168.64 (CNY2,450.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHOMERICS
Manufacturer Part NoCCK-18-101-0200
Order Code1218471
Product RangeCHO-FOIL CCK Series
Technical Datasheet
Adhesive TypePressure Sensitive Adhesive
Tape TypeCopper
ConductivityConductive
Total Tape Thickness3.1 mil (0.08 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product RangeCHO-FOIL CCK Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
- CHO-FOIL® EMI shielding foil tape with conductive adhesive
- Economical EMI shielding solution for variety of commercial uses
- Tin plated copper foil backed with chomerics highly conductive pressure sensitive adhesive
- Meets the requirements of MIL-T-10727 for corrosion resistance
- Provides corrosion resistant ground contact points
- Provides electrical continuity in seams of EMI shielded rooms and electronic enclosures
Technical Specifications
Adhesive Type
Pressure Sensitive Adhesive
Conductivity
Conductive
Roll Length - Imperial
18yard
Tape Width - Imperial
2"
Product Range
CHO-FOIL CCK Series
Tape Type
Copper
Total Tape Thickness
3.1 mil (0.08 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
50.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48