Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.990 (CNY82.4787) |
| 10+ | CNY71.540 (CNY80.8402) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.99 (CNY82.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCIF
Manufacturer Part NoAAT10
Order Code4147984
Technical Datasheet
Board TypePhotoresist Board
Board MaterialAluminium
Hole Diameter-
External Height100mm
External Width150mm
Board Thickness1.5mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
New ranges of specialist PCB material. The flexible laminate consists of a 50µ polyester base material with a 35µ layer of copper which has a photosensitive coating. This material is ideal for product prototyping with flexible laminate or for repairs whereby an existing section of material has to be replaced. The aluminium heat dissipating PCB material consists of a layer of 35µ copper attached
Technical Specifications
Board Type
Photoresist Board
Hole Diameter
-
External Width
150mm
SVHC
No SVHC (27-Jun-2024)
Board Material
Aluminium
External Height
100mm
Board Thickness
1.5mm
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04