Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.600 (CNY180.348) |
| 20+ | CNY136.810 (CNY154.5953) |
| 50+ | CNY132.080 (CNY149.2504) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.60 (CNY180.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCIF
Manufacturer Part NoAB20
Order Code1267742
Technical Datasheet
Board TypePhotoresist Board
Board MaterialEpoxy
Hole Diameter-
External Height200mm
External Width300mm
Board Thickness-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 35µ Board
- Blue positive resin without mottling
- Resin thickness: 2.5µ
- Adhesive anti-UV protection
- Individually plastic-wrapped
- Guaranteed for 5 years
Technical Specifications
Board Type
Photoresist Board
Hole Diameter
-
External Width
300mm
SVHC
No SVHC (27-Jun-2024)
Board Material
Epoxy
External Height
200mm
Board Thickness
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26