Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
Need more?
81 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.980 (CNY42.9174) |
| 5+ | CNY34.190 (CNY38.6347) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.98 (CNY42.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCIF
Manufacturer Part NoAD16
Order Code1267751
Technical Datasheet
Board TypePlain Copper Board
Board MaterialCopper
Hole Diameter-
External Height100mm
External Width160mm
Board Thickness1.6mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 35µ board
- High quality laminated
- 8 Layers of fibreglass
- MIL 13949F Standard
Technical Specifications
Board Type
Plain Copper Board
Hole Diameter
-
External Width
160mm
SVHC
No SVHC (27-Jun-2024)
Board Material
Copper
External Height
100mm
Board Thickness
1.6mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052