Print Page
Image is for illustrative purposes only. Please refer to product description.
71 In Stock
Need more?
71 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.660 (CNY155.5558) |
| 10+ | CNY132.160 (CNY149.3408) |
| 50+ | CNY126.640 (CNY143.1032) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.66 (CNY155.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCIF
Manufacturer Part NoAGP20
Order Code1267762
Technical Datasheet
Board TypeMatrix Board
Board MaterialEpoxy Glass Composite
Hole Diameter1mm
External Height160mm
External Width200mm
Board Thickness-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The AGP20 is a single-sided Tinned Copper Clad Protoboard Pad with epoxy glass composite board, 1mm drilling diameter and drilled at 2.54mm pitch. Square pads 2mm each side. Gap of 0.54mm on the whole surface.
- Single sided pad type prototyping board
- FR4 Rated epoxy glass material
- Drilled at 2.54mm pitch
- Hole diameter is 1mm
- Square pads 2mm each side
- Board dimensions (HxW): 160x200mm
Applications
Industrial
Technical Specifications
Board Type
Matrix Board
Hole Diameter
1mm
External Width
200mm
SVHC
No SVHC (27-Jun-2024)
Board Material
Epoxy Glass Composite
External Height
160mm
Board Thickness
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095708