Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
10 more incoming. You can reserve stock now
5 Delivery in 3-4 Business Days(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY270.390 (CNY305.5407) |
Price for:Each
Minimum: 1
Multiple: 1
CNY270.39 (CNY305.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCIF
Manufacturer Part NoAN10
Order Code1267756
Technical Datasheet
Board TypePlain Copper Board
Board MaterialPlain Flexible
Hole Diameter-
External Height100mm
External Width600mm
Board Thickness-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The AN10 is a flexible polyimide film with copper foil on one side, bonded with a C-stage modified acrylic adhesive. Raw (not presensitised); 50µ Insulator, 35µ copper.
- Raw, not presensitised
- 50µ Insulator, 35µ copper
- Dimensions: 100x600mm
Applications
Industrial
Technical Specifications
Board Type
Plain Copper Board
Hole Diameter
-
External Width
600mm
SVHC
No SVHC (27-Jun-2024)
Board Material
Plain Flexible
External Height
100mm
Board Thickness
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109769