Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part No187-32B200
Order Code1185068
Product Range187 Series
Technical Datasheet
116 In Stock
Need more?
116 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY148.300 (CNY167.579) |
5+ | CNY141.280 (CNY159.6464) |
10+ | CNY133.430 (CNY150.7759) |
20+ | CNY129.600 (CNY146.448) |
50+ | CNY126.040 (CNY142.4252) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.30 (CNY167.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part No187-32B200
Order Code1185068
Product Range187 Series
Technical Datasheet
Contact ConfigurationDPDT
Product Range187 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC240V
Contact Voltage VDC28V
Coil Resistance120ohm
Technical Specifications
Contact Configuration
DPDT
Relay Mounting
Panel Mount
Contact Voltage VAC
240V
Coil Resistance
120ohm
Product Range
187 Series
Coil Type
Non Latching
Contact Voltage VDC
28V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083462