Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No5810130044
Order Code1282186
Product RangeModICE SE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.460 (CNY157.5898) |
| 10+ | CNY133.170 (CNY150.4821) |
| 25+ | CNY130.190 (CNY147.1147) |
| 100+ | CNY98.980 (CNY111.8474) |
| 250+ | CNY98.210 (CNY110.9773) |
| 500+ | CNY96.250 (CNY108.7625) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.46 (CNY157.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No5810130044
Order Code1282186
Product RangeModICE SE Series
Technical Datasheet
Product RangeModICE SE Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts30Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPolymer, Glass Filled Body
Contact MaterialBrass
Contact PlatingTin
IP RatingIP67, IP69K
Voltage Rating-
Current Rating10A
SVHCLead (08-Jul-2021)
Product Overview
The MODICE series modular integrated Connector Enclosure for use with rugged electronic control module applications. The ModiCE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O. Snap-in header simplifies module assembly. Integrated ferrite filtering, integrated heat sink and vented enclosures are available options.
- Fluid resistance
- <lt/>10mΩ Contact resistance
- <gt/>1000MΩ Insulation resistance
- 96-hour Salt spray
Applications
Industrial
Technical Specifications
Product Range
ModICE SE Series
No. of Contacts
30Contacts
Connector Body Material
Polymer, Glass Filled Body
Contact Plating
Tin
Voltage Rating
-
SVHC
Lead (08-Jul-2021)
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
IP67, IP69K
Current Rating
10A
Technical Docs (2)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070307