| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,649.080 (CNY1,863.4604) |
| 5+ | CNY1,601.560 (CNY1,809.7628) |
| 10+ | CNY1,512.240 (CNY1,708.8312) |
| 25+ | CNY1,473.550 (CNY1,665.1115) |
| 50+ | CNY1,354.500 (CNY1,530.585) |
| 100+ | CNY1,258.220 (CNY1,421.7886) |
Product Information
Product Overview
The CN1021A24G61P6-200 from Cinch is CN1021 series, MIL-DTL-26500 series equivalent wall mount receptacle with 61 contacts. The CN1021 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN1021 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
- Vibration resistant bayonet coupling receptacle connectors
- Non rotating accessory teeth & advanced fluid resistance elastometers
- Styles qualified to Boeing BACC63CC series
- Front release crimp contacts
- Operating temperature range from -55°C to 200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- 500 mating cycles and salt spray exposure of 96hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Applications
Commercial, Industrial
Technical Specifications
CN Series
Wall Mount Receptacle
Crimp Pin
24-61
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed, Vibration Resistant
MIL-DTL-26500 Series
61Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
6
Lead (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate