Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoCSA1-13S6E5-36.0G02
Order Code3929634
Product RangeDura-Con Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY315.400 (CNY356.402) |
| 5+ | CNY312.780 (CNY353.4414) |
| 10+ | CNY310.160 (CNY350.4808) |
| 25+ | CNY307.530 (CNY347.5089) |
| 50+ | CNY304.910 (CNY344.5483) |
| 100+ | CNY302.280 (CNY341.5764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY315.40 (CNY356.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoCSA1-13S6E5-36.0G02
Order Code3929634
Product RangeDura-Con Series
Connector to ConnectorWire to Board Receptacle to Free End
Connector Pitch1.27mm
No. of Rows1 Row
Cable Length - Metric914.4mm
Cable Length - Imperial36"
Product RangeDura-Con Series
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
No. of Rows
1 Row
Cable Length - Imperial
36"
Connector Pitch
1.27mm
Cable Length - Metric
914.4mm
Product Range
Dura-Con Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033113