Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoCSA1-3P6E5-36.0G02
Order Code3929635
Product RangeDura-Con Series
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.000 (CNY190.970) |
| 10+ | CNY143.590 (CNY162.2567) |
| 25+ | CNY136.640 (CNY154.4032) |
| 100+ | CNY124.340 (CNY140.5042) |
| 250+ | CNY117.900 (CNY133.227) |
| 500+ | CNY117.790 (CNY133.1027) |
Price for:Each
Minimum: 1
Multiple: 1
CNY169.00 (CNY190.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoCSA1-3P6E5-36.0G02
Order Code3929635
Product RangeDura-Con Series
Connector to ConnectorWire to Board Plug to Free End
Connector Pitch1.27mm
No. of Rows1 Row
Cable Length - Metric914.4mm
Cable Length - Imperial36"
Product RangeDura-Con Series
Technical Specifications
Connector to Connector
Wire to Board Plug to Free End
No. of Rows
1 Row
Cable Length - Imperial
36"
Connector Pitch
1.27mm
Cable Length - Metric
914.4mm
Product Range
Dura-Con Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144