Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDC24660
Order Code4126358
Product RangeDC Series
Your Part Number
Technical Datasheet
318 In Stock
Need more?
318 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.260 (CNY88.4338) |
| 10+ | CNY70.420 (CNY79.5746) |
| 25+ | CNY66.390 (CNY75.0207) |
| 100+ | CNY62.950 (CNY71.1335) |
| 250+ | CNY56.160 (CNY63.4608) |
| 500+ | CNY52.800 (CNY59.664) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.26 (CNY88.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDC24660
Order Code4126358
Product RangeDC Series
Technical Datasheet
Product RangeDC Series
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialSteel Body
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DC Series
Cable Exit Angle
180°
SVHC
No SVHC (21-Jan-2025)
D Sub Shell Size
DC
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for DC24660
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021092