Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDEU-9P-FO
Order Code2293745
Product RangeD*U
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDEU-9P-FO
Order Code2293745
Product RangeD*U
Technical Datasheet
No. of Positions9Ways
Connector TypeD Sub
Connector Shell SizeDE
Product RangeD*U
Connector Body MaterialMetal Body
For Use WithD Sub Connectors
Alternatives for DEU-9P-FO
4 Products Found
Product Overview
The DEU-9P-FO is a 9-way D-sub Connector Housing. This D*U series connector housing intermate with all existing D-sub of comparable pin contacts. It has black glass-filled nylon insulator and zinc-plated steel shell.
- -65 to +125°C Operating temperature range
- Minimum 1000Vrms at sea level withstand voltage
Applications
Commercial
Technical Specifications
No. of Positions
9Ways
Connector Shell Size
DE
Gender
Plug
For Use With
D Sub Connectors
Connector Type
D Sub
Product Range
D*U
Connector Body Material
Metal Body
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005