Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoJA7784800000L00
Order Code1282173
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoJA7784800000L00
Order Code1282173
Technical Datasheet
No. of Contacts12Contacts
Product Range-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing-
Contact GenderPin
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows3Rows
Product Overview
The JA7784800000L00 is a 12-pole male rectangular Power Connector with pin-type silver-plated copper alloy contacts. It has high-impact green thermoplastic mouldings and high-impact grey thermoplastic shell. It incorporate patented resilient finger contacts. Twelve fingers engage with each flat plug pin to provide low contract resistance, high current carrying capacity and minimum insertion and withdrawal forces. This special features help to provide a thoroughly reliable connector, enhanced by Mk.2 shells moulded in grey high impact thermoplastic for appearance and durability.
- 900VDC or AC Working voltage
- 5A Current rating
- 5mΩ Contact resistance
- 5000MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
No. of Contacts
12Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Silver Plated Contacts
No. of Rows
3Rows
Product Range
-
Contact Termination Type
Through Hole
Gender
Plug
Contact Material
Copper
Connector Shell Size
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014