Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/06-F
Order Code4067316
Product RangeMIL-DTL-83513 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY731.240 (CNY826.3012) |
| 5+ | CNY676.420 (CNY764.3546) |
| 10+ | CNY621.590 (CNY702.3967) |
| 25+ | CNY582.710 (CNY658.4623) |
| 50+ | CNY554.930 (CNY627.0709) |
| 100+ | CNY530.330 (CNY599.2729) |
Price for:Each
Minimum: 1
Multiple: 1
CNY731.24 (CNY826.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/06-F
Order Code4067316
Product RangeMIL-DTL-83513 Series
D Sub Connector TypeMicro D
Product RangeMIL-DTL-83513 Series
No. of Contacts37Contacts
D Sub Shell Size-
Connector MountingPanel Mount
Contact MaterialBeryllium Copper
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MIL-DTL-83513 Series
D Sub Shell Size
-
Contact Material
Beryllium Copper
Gender
Plug
No. of Contacts
37Contacts
Connector Mounting
Panel Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629