Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16M13-37PA
Order Code3909020
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,193.800 (CNY1,348.994) |
10+ | CNY1,014.830 (CNY1,146.7579) |
25+ | CNY951.370 (CNY1,075.0481) |
50+ | CNY948.150 (CNY1,071.4095) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,193.80 (CNY1,348.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16M13-37PA
Order Code3909020
Technical Datasheet
Circular Connector Shell StyleCable Mount Plug
No. of Contacts37Contacts
Circular Connector Contact TypeCrimp Pin
Insert Arrangement13-37
Connector Body MaterialAluminum Body
Contact Material-
Insert RotationA
Service ClassEnvironmentally Sealed
Technical Specifications
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Aluminum Body
Insert Rotation
A
No. of Contacts
37Contacts
Insert Arrangement
13-37
Contact Material
-
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587