Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16NF10-26PA
Order Code3922422
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,157.280 (CNY1,307.7264) |
10+ | CNY983.820 (CNY1,111.7166) |
25+ | CNY922.290 (CNY1,042.1877) |
50+ | CNY916.500 (CNY1,035.645) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,157.28 (CNY1,307.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16NF10-26PA
Order Code3922422
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeCrimp Pin
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact Material-
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Military Specification
MIL-DTL-38999 Series
Circular Connector Contact Type
Crimp Pin
Contact Material
-
Service Class
Environmentally Sealed
Circular Connector Shell Style
Cable Mount Plug
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0189