Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoP-202-CCT
Order Code1608396
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoP-202-CCT
Order Code1608396
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Contacts2Contacts
Connector MountingCable Mount
Contact Termination-
Contact Plating-
Connector Body MaterialMetal Body
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Product Overview
The P-202-CCT is a 2-way Cable-mount Plug, made of metal.
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Contact Plating
-
Product Range
TUK SGACK902S Keystone Coupler
Gender
Plug
Contact Termination
-
Connector Body Material
Metal Body
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020639