Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No217-15H + 217-15R
Order Code1114095
Technical Datasheet
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.180 (CNY142.5834) |
| 10+ | CNY119.320 (CNY134.8316) |
| 25+ | CNY113.890 (CNY128.6957) |
| 100+ | CNY109.790 (CNY124.0627) |
| 250+ | CNY106.080 (CNY119.8704) |
| 500+ | CNY97.850 (CNY110.5705) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.18 (CNY142.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No217-15H + 217-15R
Order Code1114095
Technical Datasheet
Accessory TypeBackshell
For Use WithD Sub Connectors
Connector Shell Size15
Cable Exit Angle45°
Connector Body Material-
Product Range-
Product Overview
The 217-15H + 217-15R is a Connector Backshell made of zinc alloy with polished finish. It features fixed screws and die-cast base retainer. It is suitable for D-sub connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
15
Connector Body Material
-
For Use With
D Sub Connectors
Cable Exit Angle
45°
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05