Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No5810118920
Order Code1282214
Your Part Number
Technical Datasheet
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY583.120 (CNY658.9256) |
Price for:Each
Minimum: 1
Multiple: 1
CNY583.12 (CNY658.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No5810118920
Order Code1282214
Technical Datasheet
For Use WithCinch 18 & 30 position Connectors
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The 581-01-18-920 is an Extractor for use with 18 and 30 position harness connector. The terminal removal tool for removing a terminal from the connector is a two step process. The first step is removing the secondary lock. The second step is removing the terminal itself.
Applications
Maintenance & Repair
Technical Specifications
For Use With
Cinch 18 & 30 position Connectors
SVHC
Lead (10-Jun-2022)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03