Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No6-140
Order Code1704413
Product Range140-Y
Your Part Number
Technical Datasheet
756 In Stock
Need more?
362 Delivery in 5-6 Business Days(UK stock)
394 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.690 (CNY118.2997) |
| 10+ | CNY74.470 (CNY84.1511) |
| 25+ | CNY66.110 (CNY74.7043) |
| 100+ | CNY56.980 (CNY64.3874) |
| 250+ | CNY52.770 (CNY59.6301) |
| 500+ | CNY50.480 (CNY57.0424) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.69 (CNY118.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No6-140
Order Code1704413
Product Range140-Y
Technical Datasheet
No. of Rows2 Row
No. of Positions6Ways
Wire Size AWG Min-
Wire Size AWG Max16AWG
Pitch Spacing9.53mm
Rated Current15A
Rated Voltage250V
Product Range140-Y
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 6-140 is a 6-way 2-row open bottom Barrier Terminal Block with standard screw and 16AWG maximum wire size. This 140 series terminal block has black general purpose phenolic moulded monoblock insulation, nickel-plated brass eyelet, nickel over copper flash steel screw, electro-tin-plated brass solder terminal and NEMA grade XPC marker strip. Interposing barriers between terminals yield higher electrical ratings and provide additional protection against frayed wire shorting.
- UL94V-1 and UL94V-0 Flammability rating
- -55 to +300°F Operating temperature range
Applications
Commercial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
9.53mm
Rated Voltage
250V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
6Ways
Wire Size AWG Max
16AWG
Rated Current
15A
Product Range
140-Y
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018