Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoD20418-42
Order Code2112521
Product RangeD20418
Your Part Number
Technical Datasheet
14,860 In Stock
Need more?
3645 Delivery in 3-4 Business Days(SG stock)
390 Delivery in 5-6 Business Days(UK stock)
10825 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.970 (CNY10.1361) |
| 10+ | CNY7.630 (CNY8.6219) |
| 25+ | CNY7.130 (CNY8.0569) |
| 50+ | CNY6.800 (CNY7.684) |
| 100+ | CNY6.470 (CNY7.3111) |
| 250+ | CNY6.060 (CNY6.8478) |
| 500+ | CNY5.780 (CNY6.5314) |
| 1000+ | CNY5.490 (CNY6.2037) |
| 2000+ | CNY5.080 (CNY5.7404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.97 (CNY10.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoD20418-42
Order Code2112521
Product RangeD20418
Technical Datasheet
Product RangeD20418
Screw Length7.92mm
Thread Size - Metric-
Thread Size - Imperial4-40
Product Overview
The D20418-42 is a D-sub Female Screw Lock designed to retain the same size mated connectors together or to secure the connector to a rack/panel. Screw lock may be used on plugs or sockets. This female screw lock consists of one #4-40 hole in the top, two flat washers to accommodate different panel thicknesses, one lock-washer and one #4-40 nut. This screw lock comes with two washers, lockwashers, hex nuts and nuts are steel with zinc plating and yellow chromate finish.
Applications
Commercial
Technical Specifications
Product Range
D20418
Thread Size - Metric
-
Screw Length
7.92mm
Thread Size - Imperial
4-40
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73181575
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002