Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDA-19977-31
Order Code1654745
Product RangeDA
Your Part Number
Technical Datasheet
835 In Stock
Need more?
835 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.940 (CNY124.2322) |
| 10+ | CNY97.750 (CNY110.4575) |
| 25+ | CNY95.800 (CNY108.254) |
| 100+ | CNY93.840 (CNY106.0392) |
| 250+ | CNY91.890 (CNY103.8357) |
| 500+ | CNY89.930 (CNY101.6209) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.94 (CNY124.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDA-19977-31
Order Code1654745
Product RangeDA
Technical Datasheet
Product RangeDA
D Sub Shell SizeDA
Cable Exit Angle90°
Connector Body MaterialSteel Body
Product Overview
The DA-19977-31 is a D-sub Backshell made of zinc-plated low carbon steel with yellow chromate finish. This DA series 90° exit angle shell comes with zinc-plated brass with yellow chromate finish stop nut, zinc-plated steel with yellow chromate finish, clamp and screw.
Applications
Computers & Computer Peripherals
Technical Specifications
Product Range
DA
Cable Exit Angle
90°
D Sub Shell Size
DA
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01136