Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDA-24658-31
Order Code2293744
Product RangeDA
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.060 (CNY93.8578) |
| 10+ | CNY70.600 (CNY79.778) |
| 25+ | CNY66.200 (CNY74.806) |
| 100+ | CNY60.040 (CNY67.8452) |
| 250+ | CNY56.290 (CNY63.6077) |
| 500+ | CNY53.560 (CNY60.5228) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.06 (CNY93.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDA-24658-31
Order Code2293744
Product RangeDA
Technical Datasheet
Product RangeDA
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialSteel Body
Product Overview
The DA-24658-31 is a Deep Straight Clamp made of steel with zinc-plated yellow chromate finish. It comes with a shell A-size and is suitable for use with the D-subminiature connector junction shells.
Applications
Industrial
Technical Specifications
Product Range
DA
Cable Exit Angle
180°
D Sub Shell Size
DA
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
