Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDA15S.
Order Code1653916
Product RangeBasic D Series
Your Part Number
218 In Stock
134 more incoming. You can reserve stock now
69 Delivery in 5-6 Business Days(UK stock)
149 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.440 (CNY94.2872) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.44 (CNY94.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDA15S.
Order Code1653916
Product RangeBasic D Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeBasic D Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCLead (10-Jun-2022)
Product Overview
The Basic D series vertical PCB mount D-sub-miniature Metal Shell Connectors with solder cup and wire wrap. It offered in wire wrap and solder cup styles for wire termination and vertical style for PCB mount.
- Offered with .12 mounting holes, 4-40 clinch nuts and dual float bushings
- Available with gold flash or 30µ" gold plating
- 5A Current rating
- 2.7mΩ Contact resistance (maximum)
- 500 Mating cycles durability
- -65 to 125°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Aerospace, Defence, Military, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
Basic D Series
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Contact Plating
-
SVHC
Lead (10-Jun-2022)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (2)
Alternatives for DA15S.
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0098
