Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDB-24659-32
Order Code2751535
Your Part Number
Technical Datasheet
3,523 In Stock
Need more?
1891 Next business day delivery available(Shanghai stock)
409 Delivery in 5-6 Business Days(UK stock)
1223 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.480 (CNY83.0324) |
| 10+ | CNY62.440 (CNY70.5572) |
| 25+ | CNY58.560 (CNY66.1728) |
| 100+ | CNY53.080 (CNY59.9804) |
| 250+ | CNY49.800 (CNY56.274) |
| 500+ | CNY49.110 (CNY55.4943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.48 (CNY83.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDB-24659-32
Order Code2751535
Technical Datasheet
Product Range-
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialSteel Body
Product Overview
The DB-24659-32 is a straight Cable D-sub Junction Shell. This DB series shell is made of steel with zinc-plated finish.
- 25 Fits standard density
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Product Range
-
Cable Exit Angle
180°
D Sub Shell Size
DB
Connector Body Material
Steel Body
Alternatives for DB-24659-32
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016103