Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCCM15P6E518.0B
Order Code1114164
Product RangeDura-Con DCCM Series
Your Part Number
Technical Datasheet
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY547.290 (CNY618.4377) |
| 5+ | CNY509.870 (CNY576.1531) |
| 10+ | CNY472.450 (CNY533.8685) |
| 25+ | CNY461.410 (CNY521.3933) |
| 50+ | CNY450.370 (CNY508.9181) |
| 100+ | CNY439.330 (CNY496.4429) |
Price for:Each
Minimum: 1
Multiple: 1
CNY547.29 (CNY618.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCCM15P6E518.0B
Order Code1114164
Product RangeDura-Con DCCM Series
Technical Datasheet
No. of Positions15Ways
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket Colour-
Product RangeDura-Con DCCM Series
Product Overview
The DCCM-15P6E518.0B-LF is a 0.050-inch (1.27mm) Density Solder Cup/Wire Cinch Dura-Con D Cable Assembly with 15-way micro-D plug on one end and free leads on the other end. 26AWG wire, copper alloy with gold plating.
- Metal shell provides EMI/RFI shielding capability
- Diallyl phthalate glass-reinforced insulator
- Screw mount metal shell
- MIL-W-16878/4, 7-strand wire
- Color-coded per MIL-STD-681, system 1 (stranded wire) insulation or wire finish
Applications
Industrial
Technical Specifications
No. of Positions
15Ways
Cable Length - Metric
457mm
Product Range
Dura-Con DCCM Series
Cable Length - Imperial
18"
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027714