Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDEM9P
Order Code1608428
Product RangeDM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY173.450 (CNY195.9985) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.45 (CNY196.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDEM9P
Order Code1608428
Product RangeDM Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDM Series
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
Product Overview
The DEM9P is a 9-way standard D-sub Plug with solder bucket termination and 20AWG wire size. This series 1 high-reliability connector has copper alloy contacts, green GF diallyl phthalate insulator and cadmium-plated steel shell.
- ≤5 x 10⁹Ω Insulation resistance
- UK94V-0 Flammability rating
- 7.5A Current rating
- -55 to +155°C Operating temperature range
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
D Sub Connector Type
Standard
Product Range
DM Series
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
Metal Body
Gender
Plug
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
-
Technical Docs (1)
Alternatives for DEM9P
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257