Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoFDA-15PTI2/1
Order Code1114111
Product RangeCinch - FD
Technical Datasheet
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY165.240 (CNY186.7212) |
10+ | CNY164.350 (CNY185.7155) |
25+ | CNY163.450 (CNY184.6985) |
100+ | CNY161.460 (CNY182.4498) |
250+ | CNY155.930 (CNY176.2009) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.24 (CNY186.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoFDA-15PTI2/1
Order Code1114111
Product RangeCinch - FD
Technical Datasheet
D Sub Connector TypeFiltered
Product RangeCinch - FD
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold over Nickel Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (10-Jun-2022)
Product Overview
The FDA-15PTI2/1-LF is a 15-position Filtered D-sub Connector Plug with 3.05mm mounting hole. It has copper alloy contact with high impact epoxy and GF polyester insulator, standard nickel on rear shell finish.
- 1000pF Capacitance
- Din class 2 Performance level
- 5A Current rating
- 5mΩ Contact resistance (maximum)
- ≥5x10⁹MΩ Insulation resistance (minimum)
- -25 to 85°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Filtered
Product Range
Cinch - FD
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Contact Plating
Gold over Nickel Plated Contacts
SVHC
No SVHC (10-Jun-2022)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008