Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.370 (CNY52.3981) |
| 10+ | CNY44.810 (CNY50.6353) |
| 100+ | CNY42.010 (CNY47.4713) |
| 250+ | CNY38.760 (CNY43.7988) |
| 500+ | CNY36.660 (CNY41.4258) |
| 1000+ | CNY35.700 (CNY40.341) |
Product Information
Product Overview
The JA7784700000L00 is a 8-pole female rectangular Power Connector with socket-type tin-plated copper alloy contacts. It has high-impact green thermoplastic mouldings and high-impact grey thermoplastic shell. It incorporate patented resilient finger contacts. Twelve fingers engage with each flat plug pin to provide low contract resistance, high current carrying capacity and minimum insertion and withdrawal forces. This special features help to provide a thoroughly reliable connector, enhanced by Mk.2 shells moulded in grey high impact thermoplastic for appearance and durability.
- 900VDC or AC Working voltage
- 5A Current rating
- 5mΩ Contact resistance
- 5000MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
8Contacts
PCB Mount
-
Socket
Silver Plated Contacts
2Rows
-
Through Hole
Receptacle
Copper Alloy
-
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate