Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoJA7784900000000
Order Code1282174
Your Part Number
Technical Datasheet
968 In Stock
Need more?
968 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.220 (CNY115.5086) |
| 10+ | CNY91.670 (CNY103.5871) |
| 25+ | CNY81.230 (CNY91.7899) |
| 100+ | CNY75.670 (CNY85.5071) |
| 250+ | CNY70.730 (CNY79.9249) |
| 500+ | CNY69.060 (CNY78.0378) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.22 (CNY115.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoJA7784900000000
Order Code1282174
Technical Datasheet
No. of Contacts12Contacts
Product Range-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing-
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows3Rows
SVHCNo SVHC (10-Jun-2022)
Product Overview
The JA7784900000L00 is a 12-way 3-row J Connector incorporates patented resilient finger contacts. This connector features 12 fingers engage with each flat plug pin to provide low contract resistance, high current carrying capacity and minimum insertion and withdrawal forces. This special feature help to provide a thoroughly reliable connector, enhanced by Mk.2 shells moulded in grey high impact thermoplastic for appearance and durability.
- 5mΩ Contact resistance
- 5000MΩ Minimum insulation resistance
- -40 to +100°C Operating temperature range
- 250 Mating cycles
Applications
Industrial
Technical Specifications
No. of Contacts
12Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Silver Plated Contacts
No. of Rows
3Rows
Product Range
-
Contact Termination Type
Through Hole
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014