Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMMBST0908N18
Order Code1282161
Your Part Number
Technical Datasheet
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,726.910 (CNY1,951.4083) |
| 5+ | CNY1,623.060 (CNY1,834.0578) |
| 10+ | CNY1,519.410 (CNY1,716.9333) |
| 25+ | CNY1,467.170 (CNY1,657.9021) |
| 50+ | CNY1,436.430 (CNY1,623.1659) |
| 100+ | CNY1,404.230 (CNY1,586.7799) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,726.91 (CNY1,951.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMMBST0908N18
Order Code1282161
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product Overview
The MMBST0908N18 is a 9-shell size top entry EMC protected Backshell with electroless nickel plating. It is suitable for use with the D-subminiature connectors.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
D Sub Shell Size
DE
Connector Body Material
Aluminium Body
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034019